Part Details for TXR18AB00C1107AI by TE Connectivity
Overview of TXR18AB00C1107AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00C1107AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1448
|
Newark | Txr18Ab00C1107Ai |Raychem Te Connectivity TXR18AB00C1107AI Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4200 / $52.8400 | Buy Now |
DISTI #
TXR18AB00C1107AI-ND
|
DigiKey | CONN BACKSH ADPT SZ10SL 9/16-24 Min Qty: 57 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0633 | Buy Now |
DISTI #
231321-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 231321-000) RoHS: Not Compliant Min Qty: 57 Package Multiple: 57 Container: Bulk | 0 |
|
$47.5894 / $57.2686 | Buy Now |
|
Onlinecomponents.com | TXR18AB00C1107AI | 0 |
|
$49.7700 / $99.6200 | Buy Now |
DISTI #
231321-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 231321-000) RoHS: Not Compliant Min Qty: 57 Package Multiple: 57 Container: Bulk | 0 |
|
$47.5894 / $57.2686 | Buy Now |
DISTI #
RYCTXR18AB00C1107AI
|
Interstate Connecting Components | TXR18AB00C1107AI | 0 |
|
Buy Now | |
DISTI #
000000000002282086
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00C1107AI Min Qty: 1 | 0 |
|
$38.9600 / $65.1500 | Buy Now |
|
Master Electronics | TXR18AB00C1107AI | 0 |
|
$49.7700 / $99.6200 | Buy Now |
Part Details for TXR18AB00C1107AI
TXR18AB00C1107AI CAD Models
TXR18AB00C1107AI Part Data Attributes:
|
TXR18AB00C1107AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00C1107AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |