Part Details for TXR18AB00-1404BI by TE Connectivity
Overview of TXR18AB00-1404BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00-1404BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1344
|
Newark | Txr18Ab00-1404Bi |Raychem Te Connectivity TXR18AB00-1404BI Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 / $53.5700 | Buy Now |
DISTI #
TXR18AB00-1404BI-ND
|
DigiKey | CONN BCKSH ADPT SZ14 14S 3/4-20 Min Qty: 53 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8834 | Buy Now |
DISTI #
758575-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 758575-000) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR18AB00-1404BI | 0 |
|
$50.4400 / $100.6200 | Buy Now |
DISTI #
758575-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 758575-000) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002281977
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-1404BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB00-1404BI | 0 |
|
$50.4400 / $100.6200 | Buy Now |
Part Details for TXR18AB00-1404BI
TXR18AB00-1404BI CAD Models
TXR18AB00-1404BI Part Data Attributes:
|
TXR18AB00-1404BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-1404BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |