Datasheets
TXH060-112 by: Traco Power

60 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, encased, chassis mount, 3.1" x 2"

Part Details for TXH060-112 by Traco Power

Overview of TXH060-112 by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TXH060-112

Part # Distributor Description Stock Price Buy
DISTI # TXH060-112
TME Power supply: switching, for building in,modular, 60W, 12VDC, 5A Min Qty: 1 0
  • 1 $59.9500
  • 5 $56.8300
  • 25 $54.9600
  • 100 $53.0900
$53.0900 / $59.9500 RFQ
DISTI # 000000000005618220
Sager Switching Power Supplies Min Qty: 1 1149
  • 1 $54.9000
  • 5 $50.1600
  • 10 $47.6200
  • 25 $46.4400
  • 40 $44.2600
$44.2600 / $54.9000 Buy Now

Part Details for TXH060-112

TXH060-112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TXH060-112 Part Data Attributes

TXH060-112 Traco Power
Buy Now Datasheet
Compare Parts:
TXH060-112 Traco Power 60 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, encased, chassis mount, 3.1" x 2"
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TRACO ELECTRONIC AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 87%
Input Voltage-Max 264 V
Input Voltage-Min 90 V
Length 80 mm
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Output Current-Max 5 A
Output Voltage-Nom 12 V
Package Body Material METAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 38 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 60 W
Trim/Adjustable Output YES
Width 59.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXH060-112 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXH060-112 by Traco Power

Select Manufacturer
Which Manufacturer of TXH060-112 would you like to use for your alert(s)?
  • Please alert me when TXH060-112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXH060-112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXH060-112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXH060-112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXH060-112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXH060-112 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: