Part Details for TXG200VN331M22X35T2 by Chemi-Con
Overview of TXG200VN331M22X35T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TXG200VN331M22X35T2
TXG200VN331M22X35T2 CAD Models
TXG200VN331M22X35T2 Part Data Attributes
|
TXG200VN331M22X35T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TXG200VN331M22X35T2
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.32 mA | |
Manufacturer Series | TXG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for TXG200VN331M22X35T2
This table gives cross-reference parts and alternative options found for TXG200VN331M22X35T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXG200VN331M22X35T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG200VN330M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | TXG200VN331M22X35T2 vs LXG200VN330M30A |
200KXF330MSN25X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | TXG200VN331M22X35T2 vs 200KXF330MSN25X20 |
LV200M330BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TXG200VN331M22X35T2 vs LV200M330BPF-2035 |
200MXR330MOOESN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | TXG200VN331M22X35T2 vs 200MXR330MOOESN20X35 |
200SXC330MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | TXG200VN331M22X35T2 vs 200SXC330MSN20X40 |
200SXC330MST30X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | TXG200VN331M22X35T2 vs 200SXC330MST30X20 |
LG200M330BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TXG200VN331M22X35T2 vs LG200M330BP442525 |
LAQ2D331MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TXG200VN331M22X35T2 vs LAQ2D331MELA40 |
200MXR330MOOEMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | TXG200VN331M22X35T2 vs 200MXR330MOOEMN20X35 |
LXM200VS331M22X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | TXG200VN331M22X35T2 vs LXM200VS331M22X30T2 |