Part Details for TXD2SA-L-24V-6-Z by Panasonic Electronic Components
Overview of TXD2SA-L-24V-6-Z by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for TXD2SA-L-24V-6-Z
TXD2SA-L-24V-6-Z CAD Models
TXD2SA-L-24V-6-Z Part Data Attributes
|
TXD2SA-L-24V-6-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2SA-L-24V-6-Z
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; EN; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXD2SA-L-24V-6-Z
This table gives cross-reference parts and alternative options found for TXD2SA-L-24V-6-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SA-L-24V-6-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SA-L-24V-3-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SA-L-24V-3-Z |
TXD2SL-L-24V-6 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SL-L-24V-6 |
TXD2-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2-L-24V-3 |
TXD2SA-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SA-L-24V-3 |
TXD2SS-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SS-L-24V-3 |
TXD2SL-L-24V-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SL-L-24V-Z |
TXD2-L-24V-6 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2-L-24V-6 |
TXD2SL-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SL-L-24V-3 |
TXD2-L-H-24V | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2-L-H-24V |
TXD2SS-L-24V-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-6-Z vs TXD2SS-L-24V-Z |