Part Details for TXD2-L-12V by Panasonic Electronic Components
Overview of TXD2-L-12V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TXD2-L-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0100
|
Newark | Txd Relay (1-Co Rohs Compliant: Yes |Panasonic TXD2-L-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.7500 | Buy Now |
DISTI #
TXD2-L-12V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
16 In Stock |
|
$2.4321 / $4.1700 | Buy Now |
DISTI #
TXD2-L-12V
|
Avnet Americas | Relay Signal DPDT 12VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXD2-L-12V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.2016 / $2.4928 | Buy Now |
DISTI #
769-TXD2-L-12V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC RoHS: Compliant | 73 |
|
$2.3500 / $4.2100 | Buy Now |
DISTI #
74614232
|
RS | Signal RelayTXD Relay (1-coil latch) | Panasonic Electronic Components TXD2-L-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $2.9200 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $2.9200 | Buy Now |
Part Details for TXD2-L-12V
TXD2-L-12V CAD Models
TXD2-L-12V Part Data Attributes
|
TXD2-L-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2-L-12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 626 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; EN; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |