Part Details for TXC-03108AIBG by Transwitch Corporation
Overview of TXC-03108AIBG by Transwitch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TXC-03108AIBG
TXC-03108AIBG CAD Models
TXC-03108AIBG Part Data Attributes
|
TXC-03108AIBG
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-03108AIBG
Transwitch Corporation
Framer, CMOS, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,20X20,50 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for TXC-03108AIBG
This table gives cross-reference parts and alternative options found for TXC-03108AIBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXC-03108AIBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26518 | Framer, 17 X 17 MM, 1.00 MM, PITCH, TE-CSBGA-256 | Maxim Integrated Products | TXC-03108AIBG vs DS26518 |
DS34T108GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Chip, 484-BGA_ED-23X23X1.78, 484 Pins, -40 to 85C | Analog Devices Inc | TXC-03108AIBG vs DS34T108GN+ |
DS34T108GN+ | Framer, PBGA484, 23 X 23 MM, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | TXC-03108AIBG vs DS34T108GN+ |
DS26528G+ | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | TXC-03108AIBG vs DS26528G+ |
DS21FT44N | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | Maxim Integrated Products | TXC-03108AIBG vs DS21FT44N |
DS26524GN+ | Time Slot 0/16 Transceiver, Bipolar, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TE-CSBGA-256 | Maxim Integrated Products | TXC-03108AIBG vs DS26524GN+ |
DS34S101GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | TXC-03108AIBG vs DS34S101GN+ |
DS26519GNA2+ | Framer | Maxim Integrated Products | TXC-03108AIBG vs DS26519GNA2+ |
PEF22558E | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, LBGA-256 | Infineon Technologies AG | TXC-03108AIBG vs PEF22558E |
IXF3208 | Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Intel Corporation | TXC-03108AIBG vs IXF3208 |