Part Details for TXA186M030P1C by Cornell Dubilier Electronics Inc
Overview of TXA186M030P1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXA186M030P1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4648
|
Newark | Tantalum Capacitor, 18Uf, 30V, Axial 20%, Capacitance:18Μf, Voltage(Dc):30V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TXA186M030P1C RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TXA186M030P1C
TXA186M030P1C CAD Models
TXA186M030P1C Part Data Attributes
|
TXA186M030P1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TXA186M030P1C
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 30V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.003 mA | |
Length | 15.49 mm | |
Manufacturer Series | TXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Series | TXA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TXA186M030P1C
This table gives cross-reference parts and alternative options found for TXA186M030P1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXA186M030P1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140B186M030AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030AT7443 |
T140B186M030ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ASC-7442 |
T140B186M030AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TXA186M030P1C vs T140B186M030AS |
T140B186M030ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TXA186M030P1C vs T140B186M030ASC |
T140B186M030AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TXA186M030P1C vs T140B186M030AT |
T140B186M030AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA186M030P1C vs T140B186M030AS4250 |
T140B186M030ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TXA186M030P1C vs T140B186M030ATC |
T140B186M030ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ASC-7200 |
T140B186M030AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF | KEMET Corporation | TXA186M030P1C vs T140B186M030AS7200 |
T140B186M030AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA186M030P1C vs T140B186M030AT4251 |