There are no models available for this part yet.
Overview of TXA186M030P1C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXA186M030P1C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K4648
|
Newark | Tantalum Capacitor, 18Uf, 30V, Axial 20%, Capacitance:18Μf, Voltage(Dc):30V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TXA186M030P1C Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for TXA186M030P1C by Cornell Dubilier Electronics Inc
Part Data Attributes for TXA186M030P1C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
18 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.003 mA
|
Length
|
15.49 mm
|
Manufacturer Series
|
TXA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Series
|
TXA
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Shape
|
WIRE
|
Alternate Parts for TXA186M030P1C
This table gives cross-reference parts and alternative options found for TXA186M030P1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXA186M030P1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T240B186M030MS7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T240B186M030MS7200 |
T140B186M030AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA186M030P1C vs T140B186M030AS4250 |
T140B186M030AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030AT7443 |
T140B186M030ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ATC-7442 |
T140B186M030ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ATC-7293 |
152D186X0030B2B | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TXA186M030P1C vs 152D186X0030B2B |
T140B186M030ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ASC-7442 |
152D186X0030B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 30 V, 18 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TXA186M030P1C vs 152D186X0030B2T |
T140B186M030ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ATC-7200 |
T140B186M030ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 18uF, | KEMET Corporation | TXA186M030P1C vs T140B186M030ATC-7443 |