TX5-34S-D2ST-MN3E
Japan Aviation Electronics Industry Limited
Description: Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited

TX5-34S-D2ST-MN3E
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
68
UL Flammability Code
94V-0
Want to compare parts?
  1. TX5-34S-D2ST-MN3E
    Japan Aviation Electronics Industry Limited
    Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for TX5-34S-D2ST-MN3E

This table gives cross-reference parts and alternative options found for TX5-34S-D2ST-MN3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX5-34S-D2ST-MN3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G809A206841 Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation TX5-34S-D2ST-MN3E vs G809A206841
G827B6841 Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation TX5-34S-D2ST-MN3E vs G827B6841
AF2D-68-G-CMS Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec TX5-34S-D2ST-MN3E vs AF2D-68-G-CMS
853-99-068-30-001 Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp TX5-34S-D2ST-MN3E vs 853-99-068-30-001
SQW-134-01-SM-D-VS Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc TX5-34S-D2ST-MN3E vs SQW-134-01-SM-D-VS
G827A681 Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation TX5-34S-D2ST-MN3E vs G827A681
ESQT-134-02-M-D-410 Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc TX5-34S-D2ST-MN3E vs ESQT-134-02-M-D-410
G8276821201 Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation TX5-34S-D2ST-MN3E vs G8276821201
SFLX-134-T2-S-D Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc TX5-34S-D2ST-MN3E vs SFLX-134-T2-S-D
G827B6820 Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation TX5-34S-D2ST-MN3E vs G827B6820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited

  • Please alert me when TX5-34S-D2ST-MN3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TX5-34S-D2ST-MN3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX5-34S-D2ST-MN3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TX5-34S-D2ST-MN3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX5-34S-D2ST-MN3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX5-34S-D2ST-MN3E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: