TX5-20S-D2LT-MN1E
Japan Aviation Electronics Industry Limited
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000020ALF Amphenol Communications Solutions HPCE VT Receptacle 20S
10121506-480020BLF Amphenol Communications Solutions HPCE Vertical Receptacle 48P 20S
51967-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle.

CAD Models for TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited

TX5-20S-D2LT-MN1E
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. TX5-20S-D2LT-MN1E
    Japan Aviation Electronics Industry Limited
    Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of TX5-20S-D2LT-MN1E would you like to use for your alert(s)?
  • Please alert me when TX5-20S-D2LT-MN1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX5-20S-D2LT-MN1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX5-20S-D2LT-MN1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX5-20S-D2LT-MN1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX5-20S-D2LT-MN1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX5-20S-D2LT-MN1E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: