Part Details for TX47T1A-L5D00 by Samsung Semiconductor
Overview of TX47T1A-L5D00 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TX47T1A-L5D00
TX47T1A-L5D00 CAD Models
TX47T1A-L5D00 Part Data Attributes
|
TX47T1A-L5D00
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TX47T1A-L5D00
Samsung Semiconductor
Fiber Optic Emitter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 5.2 V |