Part Details for TX47AB00-2012 by TE Connectivity
Overview of TX47AB00-2012 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for TX47AB00-2012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX47AB00-2012
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX47AB00-2012 RoHS: Not Compliant | 0 |
|
$35.0100 / $39.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.2900 / $57.3800 | Buy Now | |
|
Master Electronics | 0 |
|
$37.2900 / $57.3800 | Buy Now |