TX2SS-L2-3V-1-Z
Panasonic Electronic Components
Description: Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT

Overview of TX2SS-L2-3V-1-Z by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TX2SS-L2-3V-1-Z by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX2SS-L2-3V-1-Z by Panasonic Electronic Components

TX2SS-L2-3V-1-Z
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
7.4 mm
Body Height
8.2 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.067 A
Coil Operate Voltage(DC)
2.25 V
Coil Power
200 mW
Coil Release Voltage(DC)
2.25 V
Coil Resistance
45 Ω
Coil Voltage(DC)-Max
3 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Palladium
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
Operate Time
4 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
WATER PROOF
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TX2SS-L2-3V-1-Z
    Panasonic Electronic Components
    Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
    VS

Alternate Parts for TX2SS-L2-3V-1-Z

This table gives cross-reference parts and alternative options found for TX2SS-L2-3V-1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SS-L2-3V-1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TX2SA-L2-3V-1-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SA-L2-3V-1-X
TX2SA-L2-3V-1-Z Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SA-L2-3V-1-Z
TX2SS-LT-3V-Z-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SS-LT-3V-Z-1
TX2SL-L2-3V-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SL-L2-3V-1
TX2SS-LT-3V-1-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SS-LT-3V-1-X
TX2-LT-H-3V-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2-LT-H-3V-1
TX2SL-L2-3V-1-X Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SL-L2-3V-1-X
TX2-L2-H-3V-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2-L2-H-3V-1
TX2SL-LT-3V-Z-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SL-LT-3V-Z-1
TX2SL-L2-3V-Z-1 Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SS-L2-3V-1-Z vs TX2SL-L2-3V-Z-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX2SS-L2-3V-1-Z by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX2SS-L2-3V-1-Z by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TX2SS-L2-3V-1-Z would you like to use for your alert(s)?
  • Please alert me when TX2SS-L2-3V-1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX2SS-L2-3V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX2SS-L2-3V-1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX2SS-L2-3V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX2SS-L2-3V-1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX2SS-L2-3V-1-Z by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: