Part Details for TX2SL-L2-12V-1-X by Panasonic Electronic Components
Overview of TX2SL-L2-12V-1-X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX2SL-L2-12V-1-X
TX2SL-L2-12V-1-X CAD Models
TX2SL-L2-12V-1-X Part Data Attributes
|
TX2SL-L2-12V-1-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SL-L2-12V-1-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2SL-L2-12V-1-X
This table gives cross-reference parts and alternative options found for TX2SL-L2-12V-1-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SL-L2-12V-1-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SA-L2-12V-1 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SA-L2-12V-1 |
TX2SS-L2-12V-1 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SS-L2-12V-1 |
TX2SS-LT-12V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SS-LT-12V-1-X |
TX2-LT-H-12V-1 | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2-LT-H-12V-1 |
TX2SS-L2-12V-1-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SS-L2-12V-1-Z |
TX2SL-L2-12V-1 | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SL-L2-12V-1 |
TX2SS-LT-12V-1 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SS-LT-12V-1 |
TX2SL-LT-12V-1-Z | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SL-LT-12V-1-Z |
TX2-L2-12V-1 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2-L2-12V-1 |
TX2SS-LT-12V-1-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V-1-X vs TX2SS-LT-12V-1-Z |