Datasheets
TX2SL-6V-TH-Z by: Panasonic Electronic Components

Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT

Part Details for TX2SL-6V-TH-Z by Panasonic Electronic Components

Overview of TX2SL-6V-TH-Z by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TX2SL-6V-TH-Z

TX2SL-6V-TH-Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TX2SL-6V-TH-Z Part Data Attributes

TX2SL-6V-TH-Z Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
TX2SL-6V-TH-Z Panasonic Electronic Components Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Body Breadth 7.4 mm
Body Height 8.2 mm
Body Length or Diameter 15 mm
Coil Current(DC)-Max 0.023 A
Coil Operate Voltage(DC) 4.5 V
Coil Power 140 mW
Coil Release Voltage(DC) 0.6 V
Coil Resistance 257 Ω
Coil Voltage(DC)-Max 6 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 7.5A@250VAC
Contact Current(AC)-Max 7.5 A
Contact Current(DC)-Max 7.5 A
Contact (DC) Max Rating R Load 7.5A@220VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Operate Time 4 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL
Relay Action MOMENTARY
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Sealing WATER PROOF
Surface Mount NO
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX2SL-6V-TH-Z by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX2SL-6V-TH-Z by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TX2SL-6V-TH-Z would you like to use for your alert(s)?
  • Please alert me when TX2SL-6V-TH-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX2SL-6V-TH-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX2SL-6V-TH-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX2SL-6V-TH-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX2SL-6V-TH-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX2SL-6V-TH-Z by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: