Part Details for TX22-1934BLUE by Metrofunk Kabel-Union GmbH
Overview of TX22-1934BLUE by Metrofunk Kabel-Union GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX22-1934BLUE
TX22-1934BLUE CAD Models
TX22-1934BLUE Part Data Attributes
|
TX22-1934BLUE
Metrofunk Kabel-Union GmbH
Buy Now
Datasheet
|
Compare Parts:
TX22-1934BLUE
Metrofunk Kabel-Union GmbH
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METROFUNK KABEL-UNION GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | |
Application | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | |
Approvals | DIN; MIL; VDE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
Diameter | 1.27 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -100 °C | |
Rated Current | 6.2 A | |
Rated Voltage | 600 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |