-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4076
|
Newark | Tx Relay Th Typ Rohs Compliant: Yes |Panasonic TX2-3V-TH RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.1500 | Buy Now |
DISTI #
255-6230-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
81 In Stock |
|
$2.6864 / $4.6100 | Buy Now |
DISTI #
TX2-3V-TH
|
Avnet Americas | Electromechanical Relay DPDT-CO 7.5A 3VDC 64.3Ohm Through Hole - Rail/Tube (Alt: TX2-3V-TH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.5270 / $2.7537 | Buy Now |
DISTI #
769-TX2-3V-TH
|
Mouser Electronics | Low Signal Relays - PCB TX Relay TH Typ | 50 |
|
$2.6800 / $4.1200 | Buy Now |
DISTI #
74614122
|
RS | Signal RelayTX Relay TH Type | Panasonic Electronic Components TX2-3V-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.2400 / $4.6600 | Buy Now |
|
Future Electronics | TX Series 2 A DPDT(2 Form C) 3 VDC Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.6100 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant |
25 Partner Stock |
|
$2.5200 / $3.4300 | Buy Now |
DISTI #
71202442
|
Verical | Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 25 |
|
$4.4800 | Buy Now |
DISTI #
TX2-3V-TH
|
Avnet Abacus | Electromechanical Relay DPDT-CO 7.5A 3VDC 64.3Ohm Through Hole (Alt: TX2-3V-TH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 3VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant |
25 Partner Stock |
|
$2.5200 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TX2-3V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-3V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64.3 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TX2-3V-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-3V-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2-3V-Z | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | Panasonic Electronic Components | TX2-3V-TH vs TX2-3V-Z |
TX2-3V-1-Z | Electromechanical Relay, DPDT, 4.5VDC (Coil), 1A (Contact), 220VDC (Contact), Random, DC Output | Panasonic Electronic Components | TX2-3V-TH vs TX2-3V-1-Z |
TX2-3V-X | Electromechanical Relay, DPDT, 4.5VDC (Coil), 2A (Contact), 220VDC (Contact), Random, DC Output | Panasonic Electronic Components | TX2-3V-TH vs TX2-3V-X |
TX2-3V-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2-3V-TH vs TX2-3V-1 |
TX2-3V-TH-X | Electromechanical Relay, DPDT, 4.5VDC (Coil), 7.5A (Contact), 220VDC (Contact), Random, AC/DC Output | Panasonic Electronic Components | TX2-3V-TH vs TX2-3V-TH-X |