TX16D11VM2CAA
Description: Display

Overview of TX16D11VM2CAA by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TX16D11VM2CAA by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX16D11VM2CAA by Hitachi Ltd

TX16D11VM2CAA
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Reach Compliance Code
unknown
Horizontal Pixel Count
640 Pixel
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Overall Depth
8.6 mm
Overall Height
70 mm
Overall Length
173 mm
Supply Voltage-Nom
3.3 V
Vertical Pixel Count
240 Pixel
Viewing Area Height
54 mm
Viewing Area Length
149 mm
Want to compare parts?
  1. TX16D11VM2CAA
    Hitachi Ltd
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX16D11VM2CAA by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX16D11VM2CAA by Hitachi Ltd

  • Please alert me when TX16D11VM2CAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TX16D11VM2CAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX16D11VM2CAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TX16D11VM2CAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX16D11VM2CAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX16D11VM2CAA by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: