Part Details for TX15-120P-7ST-MN3E by Japan Aviation Electronics Industry Limited
Overview of TX15-120P-7ST-MN3E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Part Details for TX15-120P-7ST-MN3E
TX15-120P-7ST-MN3E CAD Models
TX15-120P-7ST-MN3E Part Data Attributes
|
TX15-120P-7ST-MN3E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX15-120P-7ST-MN3E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX15-120P-7ST-MN3E
This table gives cross-reference parts and alternative options found for TX15-120P-7ST-MN3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX15-120P-7ST-MN3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536273-5 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | TX15-120P-7ST-MN3E vs 5536273-5 |
TX14-120P-7ST-MN1GE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX14-120P-7ST-MN1GE |
TX15-120P-8ST-MN2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX15-120P-8ST-MN2E |
917631-5 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG | TE's AMP | TX15-120P-7ST-MN3E vs 917631-5 |
TX15-120PLTSTH1E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX15-120PLTSTH1E |
P50L-120P-C-DA | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | TX15-120P-7ST-MN3E vs P50L-120P-C-DA |
TX25-120P-8ST-N1E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX25-120P-8ST-N1E |
TX14-120P-6ST-MN1GE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX14-120P-6ST-MN1GE |
TX14-120P-10ST-MN1GE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX14-120P-10ST-MN1GE |
TX15-120P-8ST-MH3E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TX15-120P-7ST-MN3E vs TX15-120P-8ST-MH3E |