TX14-60P-10LT-MHNE
Japan Aviation Electronics Industry Limited
Description: Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE

Overview of TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited

TX14-60P-10LT-MHNE
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. TX14-60P-10LT-MHNE
    Japan Aviation Electronics Industry Limited
    Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE
    VS

Alternate Parts for TX14-60P-10LT-MHNE

This table gives cross-reference parts and alternative options found for TX14-60P-10LT-MHNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX14-60P-10LT-MHNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW-20-11-G-T-649-118 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs HW-20-11-G-T-649-118
MTSW-120-08-L-T-240 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs MTSW-120-08-L-T-240
MTSW-120-07-G-T-130 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs MTSW-120-07-G-T-130
TX15-60P-8ST-NHE Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited TX14-60P-10LT-MHNE vs TX15-60P-8ST-NHE
MTSW-120-24-G-T-240 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs MTSW-120-24-G-T-240
TW-20-10-G-T-250-000 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs TW-20-10-G-T-250-000
TW-20-01-G-T-160-000 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs TW-20-01-G-T-160-000
HW-20-12-F-T-200-055 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs HW-20-12-F-T-200-055
HW-20-10-S-T-200-230 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs HW-20-10-S-T-200-230
MTSW-120-09-T-T-340 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TX14-60P-10LT-MHNE vs MTSW-120-09-T-T-340

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited

  • Please alert me when TX14-60P-10LT-MHNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TX14-60P-10LT-MHNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX14-60P-10LT-MHNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TX14-60P-10LT-MHNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX14-60P-10LT-MHNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX14-60P-10LT-MHNE by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: