There are no models available for this part yet.
Overview of TX1314NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for TX1314NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK2716
|
Newark | Xfmr, sgl, t1,ls, et,1:1-1.26 Rpb/Tube |Pulse TX1314NL RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.4700 | Buy Now | |
DISTI #
TX1314NL-ND
|
DigiKey | TRANSFORMER 1:1/1.26 1.2MH SMD Min Qty: 770 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2400 | Buy Now | |
DISTI #
TX1314NL
|
Avnet Americas | T1/E1/CEPT/ISDN-PRI Transformers 1:1/1.26 1500Vrms 0.8Ohm Primary Surface Mount - Rail/Tube (Alt: TX1314NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.7267 / $3.1010 | Buy Now | |
Onlinecomponents.com | XFMR,SGL,T1,LS,ET,1:1/1.26, SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now | ||
DISTI #
000000000002154475
|
Sager | Audio Transformers / Signal Transformers XFMR QUAD Min Qty: 770 | 0 |
|
$2.8100 | Buy Now |
CAD Models for TX1314NL by Pulse Electronics Corporation
Part Data Attributes for TX1314NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
6.35 mm
|
Length
|
7.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7 mm
|