Part Details for TX04F103F3435ER by Ohmite Mfg Co
Overview of TX04F103F3435ER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX04F103F3435ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9570
|
Newark | Thermistor, Ntc, 3435K, 10Kohm, Thermistor Type:Chip, Resistance (25°C):10Kohm, Product Range:Tx Series, B-Constant:3435K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Ohmite TX04F103F3435ER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9790 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
49AJ9652
|
Newark | Thermistor, Ntc, 3435K, 10Kohm, Thermistor Type:Chip, Resistance (25°C):10Kohm, Product Range:Tx Series, B-Constant:3435K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Ohmite TX04F103F3435ER RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-TX04F103F3435ERCT-ND
|
DigiKey | THERMISTOR 0402 10K/3435 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10143 In Stock |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
588-TX04F103F3435ER
|
Mouser Electronics | NTC Thermistors THERMISTOR 0402 10K/3435 RoHS: Compliant | 8645 |
|
$0.0240 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0277 | Buy Now |
DISTI #
TX04F103F3435ER
|
Richardson RFPD | THERMISTORS RoHS: Compliant Min Qty: 10 | 0 |
|
$21.7900 / $24.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0214 / $0.0277 | Buy Now |
Part Details for TX04F103F3435ER
TX04F103F3435ER CAD Models
TX04F103F3435ER Part Data Attributes
|
TX04F103F3435ER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TX04F103F3435ER
Ohmite Mfg Co
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | REFERENCE STANDARD: AEC-Q200 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |