Part Details for TX-GC1500-00 by Lockheed Martin Microwave
Overview of TX-GC1500-00 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX-GC1500-00
TX-GC1500-00 CAD Models
TX-GC1500-00 Part Data Attributes:
|
TX-GC1500-00
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
TX-GC1500-00
Lockheed Martin Microwave
Variable Capacitance Diode, X Band, 0.8pF C(T), 30V, Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 3.3 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3900 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |