Part Details for TX-5030-EAE-1070-26M0000000 by Vectron International
Overview of TX-5030-EAE-1070-26M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TX-5030-EAE-1070-26M0000000
TX-5030-EAE-1070-26M0000000 CAD Models
TX-5030-EAE-1070-26M0000000 Part Data Attributes:
|
TX-5030-EAE-1070-26M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-5030-EAE-1070-26M0000000
Vectron International
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.37,100 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.37,100 | |
Physical Dimension | 14.4mm X 9.5mm X 3.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |