Part Details for TX-5000-DEE-2870-156M2500000 by Microsemi Corporation
Overview of TX-5000-DEE-2870-156M2500000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Part Details for TX-5000-DEE-2870-156M2500000
TX-5000-DEE-2870-156M2500000 CAD Models
TX-5000-DEE-2870-156M2500000 Part Data Attributes:
|
TX-5000-DEE-2870-156M2500000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TX-5000-DEE-2870-156M2500000
Microsemi Corporation
Sine Output Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 55 Ω | |
Output Level | 0.893 V | |
Package Equivalence Code | DILCC6,.37 | |
Physical Dimension | 14.4mm x 9.5mm x 5.9mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |