Part Details for TX-5000-DEE-1060-125M0000000 by Vectron International
Overview of TX-5000-DEE-1060-125M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Part Details for TX-5000-DEE-1060-125M0000000
TX-5000-DEE-1060-125M0000000 CAD Models
TX-5000-DEE-1060-125M0000000 Part Data Attributes:
|
TX-5000-DEE-1060-125M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-5000-DEE-1060-125M0000000
Vectron International
Sine Output Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.37 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 55 Ω | |
Output Level | 0.893 V | |
Package Equivalence Code | DILCC6,.37 | |
Physical Dimension | 14.4mm x 9.5mm x 5.9mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |