Part Details for TX-4010-EEJ-2060-500M0 by Vectron International
Overview of TX-4010-EEJ-2060-500M0 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX-4010-EEJ-2060-500M0
TX-4010-EEJ-2060-500M0 CAD Models
TX-4010-EEJ-2060-500M0 Part Data Attributes:
|
TX-4010-EEJ-2060-500M0
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-4010-EEJ-2060-500M0
Vectron International
Sine Output Oscillator, 500MHz Nom, SMD, 14 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 4 PPM/10 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 55 Ω | |
Output Level | 0.633 V | |
Physical Dimension | 19.9mm x 13.0mm x 5.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |