Part Details for TX-4004-DAP-1060-FREQ by Vectron International
Overview of TX-4004-DAP-1060-FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for TX-4004-DAP-1060-FREQ
TX-4004-DAP-1060-FREQ CAD Models
TX-4004-DAP-1060-FREQ Part Data Attributes
|
TX-4004-DAP-1060-FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-4004-DAP-1060-FREQ
Vectron International
HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | HERMETIC SEALED PACKAGE-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Manufacturer Series | TX-400 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 13.5 pF | |
Physical Dimension | 20.83mm x 13.21mm x 11.43mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for TX-4004-DAP-1060-FREQ
This table gives cross-reference parts and alternative options found for TX-4004-DAP-1060-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX-4004-DAP-1060-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX-4004-DAT-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Microsemi Corporation | TX-4004-DAP-1060-FREQ vs TX-4004-DAT-1060-FREQ |
TX-4004-DAJ-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Vectron International | TX-4004-DAP-1060-FREQ vs TX-4004-DAJ-1060-FREQ |
TX-4004-DAT-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Vectron International | TX-4004-DAP-1060-FREQ vs TX-4004-DAT-1060-FREQ |
TX-4004-DAE-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Microsemi Corporation | TX-4004-DAP-1060-FREQ vs TX-4004-DAE-1060-FREQ |
TX-4004-DAP-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Microsemi Corporation | TX-4004-DAP-1060-FREQ vs TX-4004-DAP-1060-FREQ |
TX-4004-DAE-1060-FREQ | HCMOS Output Clock Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4 | Vectron International | TX-4004-DAP-1060-FREQ vs TX-4004-DAE-1060-FREQ |