Part Details for TX-4000-DFE-1561-FREQ by Vectron International
Overview of TX-4000-DFE-1561-FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for TX-4000-DFE-1561-FREQ
TX-4000-DFE-1561-FREQ CAD Models
TX-4000-DFE-1561-FREQ Part Data Attributes
|
TX-4000-DFE-1561-FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-4000-DFE-1561-FREQ
Vectron International
Clipped Sine Output Oscillator, 2MHz Min, 200MHz Max, HERMETIC SEALED PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 1.5% | |
Manufacturer Series | TX-400 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.7 V | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |