Part Details for TX-3090-AEP-10SX-FREQ by Vectron International
Overview of TX-3090-AEP-10SX-FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TX-3090-AEP-10SX-FREQ
TX-3090-AEP-10SX-FREQ CAD Models
TX-3090-AEP-10SX-FREQ Part Data Attributes:
|
TX-3090-AEP-10SX-FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-3090-AEP-10SX-FREQ
Vectron International
Sine Output Oscillator, 0.3MHz Min, 150MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Level | 1.416 V | |
Physical Dimension | 20.0mm x 20.0mm x 12.97mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |