Part Details for TX-3090-AEP-10BX-150M0000000 by Microsemi Corporation
Overview of TX-3090-AEP-10BX-150M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX-3090-AEP-10BX-150M0000000
TX-3090-AEP-10BX-150M0000000 CAD Models
TX-3090-AEP-10BX-150M0000000 Part Data Attributes:
|
TX-3090-AEP-10BX-150M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TX-3090-AEP-10BX-150M0000000
Microsemi Corporation
Sine Output Oscillator, 150MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Level | 1.416 V | |
Physical Dimension | 20.0mm x 20.0mm x 12.97mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |