Part Details for TX-3090-AAE-0XCX-0M300000 by Vectron International
Overview of TX-3090-AAE-0XCX-0M300000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TX-3090-AAE-0XCX-0M300000
TX-3090-AAE-0XCX-0M300000 CAD Models
TX-3090-AAE-0XCX-0M300000 Part Data Attributes:
|
TX-3090-AAE-0XCX-0M300000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-3090-AAE-0XCX-0M300000
Vectron International
CMOS Output Clock Oscillator, 0.3MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 4% | |
Operating Frequency-Nom | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 20.0mm x 20.0mm x 12.97mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Symmetry-Max | 60/40 % |