-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWW5J5R6E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK9258
|
Newark | Res, 5R6, Wirewound, Radial Leaded Rohs Compliant: Yes |Ohmite TWW5J5R6E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.4050 / $0.9880 | Buy Now |
DISTI #
TWW5J5R6E-ND
|
DigiKey | RES 5.6 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3694 / $1.3000 | Buy Now |
DISTI #
588-TWW5J5R6E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 5.6ohm 5% Vertical Mount RoHS: Compliant | 0 |
|
$0.3770 / $1.3000 | Order Now |
DISTI #
V36:1790_29915626
|
Arrow Electronics | Res Wirewound 5.6 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2439 | Americas - 2500 |
|
$0.3217 / $1.0913 | Buy Now |
DISTI #
70024068
|
RS | Resistor, Wirewound, Res 5.6 Ohms, Pwr-Rtg 5 W, Tol 5%, Radial, Ceramic Housed | Ohmite TWW5J5R6E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 274 |
|
$0.8200 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5.6 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
105 In Stock 2500 On Order |
|
$0.3288 / $0.5600 | Buy Now |
DISTI #
87068619
|
Verical | Res Wirewound 5.6 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2439 | Americas - 2500 |
|
$0.3217 / $0.7466 | Buy Now |
DISTI #
61285806
|
Verical | Res Wirewound 5.6 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 105 Package Multiple: 105 Date Code: 1619 | Americas - 105 |
|
$0.5019 / $0.6621 | Buy Now |
DISTI #
TWW5J5R6E
|
TTI | Wirewound Resistors - Through Hole 5watt 5.6ohm 5% Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2300 / $0.3400 | Buy Now |
|
Master Electronics | Res Wirewound 5.6 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
105 In Stock 2500 On Order |
|
$0.3288 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWW5J5R6E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW5J5R6E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TWW5J5R6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWW5J5R6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRMA5WJW56JB00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Wire Wound, 5W, 5.6ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TWW5J5R6E vs PRMA5WJW56JB00 |