Part Details for TWSE157K125CBLZ0000 by Kyocera AVX Components
Overview of TWSE157K125CBLZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWSE157K125CBLZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWSE157K125CBLZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0715 | Buy Now |
DISTI #
TWSE157K125CBLZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: TWSE157K125CBLZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$65.4003 / $77.9350 | Buy Now |
DISTI #
581-TWSE157K125CBLZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$81.4000 | Order Now |
DISTI #
73983974
|
RS | Tantalum - NTP Conformal150 uF,125 V | AVX TWSE157K125CBLZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9900 / $82.2100 | RFQ |
Part Details for TWSE157K125CBLZ0000
TWSE157K125CBLZ0000 CAD Models
TWSE157K125CBLZ0000 Part Data Attributes
|
TWSE157K125CBLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWSE157K125CBLZ0000
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWSE157K125CBLZ0000
This table gives cross-reference parts and alternative options found for TWSE157K125CBLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWSE157K125CBLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
13017-29KU | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWSE157K125CBLZ0000 vs 13017-29KU |
TWAE157K125CBEZ0000 | Kyocera AVX Components | Check for Price | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF, | TWSE157K125CBLZ0000 vs TWAE157K125CBEZ0000 |
TWAE157K125CBLZ0000 | Kyocera AVX Components | Check for Price | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF, | TWSE157K125CBLZ0000 vs TWAE157K125CBLZ0000 |
13017-29KU | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | TWSE157K125CBLZ0000 vs 13017-29KU |
93026-56KC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | TWSE157K125CBLZ0000 vs 93026-56KC |
TWAE157K125CBLZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | TWSE157K125CBLZ0000 vs TWAE157K125CBLZ0700 |
TWAE157K125CBLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, | TWSE157K125CBLZ0000 vs TWAE157K125CBLZ9000 |
TWAE157K125CZSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF, | TWSE157K125CBLZ0000 vs TWAE157K125CZSZ00 |
93026-56KU | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | TWSE157K125CBLZ0000 vs 93026-56KU |
TWAE157K125CBDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | TWSE157K125CBLZ0000 vs TWAE157K125CBDZ0000 |