Part Details for TWMC63-75R0JB by Kamaya Inc
Overview of TWMC63-75R0JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TWMC63-75R0JB
TWMC63-75R0JB CAD Models
TWMC63-75R0JB Part Data Attributes
|
TWMC63-75R0JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
TWMC63-75R0JB
Kamaya Inc
Fixed Resistor, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TWMC63-75R0JB
This table gives cross-reference parts and alternative options found for TWMC63-75R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC63-75R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J75RD502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TWMC63-75R0JB vs CR2512J75RD502W |
RK73BW3A2RTTED750J | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-75R0JB vs RK73BW3A2RTTED750J |
TWMC63-75R0JTE | Fixed Resistor, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | TWMC63-75R0JB vs TWMC63-75R0JTE |
CR2512J75RE042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TWMC63-75R0JB vs CR2512J75RE042W |
RK73BW3A2RTTE750J | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-75R0JB vs RK73BW3A2RTTE750J |