TWMC63-1R58FTE
Kamaya Inc
Description: Fixed Resistor, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP

Overview of TWMC63-1R58FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TWMC63-1R58FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWMC63-1R58FTE by Kamaya Inc

TWMC63-1R58FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
1.58 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TWMC63-1R58FTE
    Kamaya Inc
    Fixed Resistor, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP
    VS

Alternate Parts for TWMC63-1R58FTE

This table gives cross-reference parts and alternative options found for TWMC63-1R58FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC63-1R58FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3A2TTE1R58F Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TWMC63-1R58FTE vs RK73HW3A2TTE1R58F
CR2512-2W-1R58FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD TWMC63-1R58FTE vs CR2512-2W-1R58FSNT-13
CR2512-2W-1R58FPT Fixed Resistor, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD TWMC63-1R58FTE vs CR2512-2W-1R58FPT
TWMC63-1R58FB Fixed Resistor, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP Kamaya Inc TWMC63-1R58FTE vs TWMC63-1R58FB
AC2512FK-7W1R58L Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation TWMC63-1R58FTE vs AC2512FK-7W1R58L
CR2512-2W-1R58FT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD TWMC63-1R58FTE vs CR2512-2W-1R58FT-13
CR2512-2W-1R58FT Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD TWMC63-1R58FTE vs CR2512-2W-1R58FT
RK73HW3A2TTED1R58F Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TWMC63-1R58FTE vs RK73HW3A2TTED1R58F
RC2512FK-7W1R58L Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation TWMC63-1R58FTE vs RC2512FK-7W1R58L
RK73HW3A2TBK1R58F Fixed Resistor, Metal Glaze/thick Film, 2W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TWMC63-1R58FTE vs RK73HW3A2TBK1R58F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWMC63-1R58FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWMC63-1R58FTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of TWMC63-1R58FTE would you like to use for your alert(s)?
  • Please alert me when TWMC63-1R58FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWMC63-1R58FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWMC63-1R58FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWMC63-1R58FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWMC63-1R58FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWMC63-1R58FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: