Part Details for TWMC50-3R92FTE by Kamaya Inc
Overview of TWMC50-3R92FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWMC50-3R92FTE
TWMC50-3R92FTE CAD Models
TWMC50-3R92FTE Part Data Attributes
|
TWMC50-3R92FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
TWMC50-3R92FTE
Kamaya Inc
Fixed Resistor, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TWMC50-3R92FTE
This table gives cross-reference parts and alternative options found for TWMC50-3R92FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC50-3R92FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS2010FT3R92-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TWMC50-3R92FTE vs RMCS2010FT3R92-HP |
CR2010-1W-3R92FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | TWMC50-3R92FTE vs CR2010-1W-3R92FSNT |
CR2010-1W-3R92FPT | VENKEL LTD | Check for Price | Fixed Resistor, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | TWMC50-3R92FTE vs CR2010-1W-3R92FPT |
RMCP2010FT3R92 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TWMC50-3R92FTE vs RMCP2010FT3R92 |
CR2010-1W-3R92FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | TWMC50-3R92FTE vs CR2010-1W-3R92FPT-13 |
CR2010-1W-3R92FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TWMC50-3R92FTE vs CR2010-1W-3R92FT |
CR-0AFP4--3R92 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TWMC50-3R92FTE vs CR-0AFP4--3R92 |