Part Details for TWMC50-1R96FB by Kamaya Inc
Overview of TWMC50-1R96FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWMC50-1R96FB
TWMC50-1R96FB CAD Models
TWMC50-1R96FB Part Data Attributes
|
TWMC50-1R96FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
TWMC50-1R96FB
Kamaya Inc
Fixed Resistor, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TWMC50-1R96FB
This table gives cross-reference parts and alternative options found for TWMC50-1R96FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC50-1R96FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-1R96FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 1.96ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | TWMC50-1R96FB vs WHPC2010-1R96FT4 |
CR2010-1W-1R96FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | TWMC50-1R96FB vs CR2010-1W-1R96FSNT-13 |
CR2010-1W-1R96FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | TWMC50-1R96FB vs CR2010-1W-1R96FPT-13 |
CR-0AFP4--1R96 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TWMC50-1R96FB vs CR-0AFP4--1R96 |
HP101WF196KTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TWMC50-1R96FB vs HP101WF196KTEE |
CR2010-1W-1R96FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | TWMC50-1R96FB vs CR2010-1W-1R96FT-13 |
RMCP2010FT1R96 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TWMC50-1R96FB vs RMCP2010FT1R96 |
CR2010-1W-1R96FPT | Fixed Resistor, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | TWMC50-1R96FB vs CR2010-1W-1R96FPT |
WHPC2010-1R96FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TWMC50-1R96FB vs WHPC2010-1R96FT4 |
TWMC50-1R96FTE | Fixed Resistor, 1W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TWMC50-1R96FB vs TWMC50-1R96FTE |