Part Details for TWCE826M125SCLZ900H by Kyocera AVX Components
Overview of TWCE826M125SCLZ900H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE826M125SCLZ900H
TWCE826M125SCLZ900H CAD Models
TWCE826M125SCLZ900H Part Data Attributes
|
TWCE826M125SCLZ900H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE826M125SCLZ900H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2820 mΩ | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.174 | |
Terminal Shape | WIRE |
Alternate Parts for TWCE826M125SCLZ900H
This table gives cross-reference parts and alternative options found for TWCE826M125SCLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE826M125SCLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE826M125SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWCE826M125SLLZ900H |
TWAE826M125SBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWAE826M125SBSZ0000 |
T295D826M125RSC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCE826M125SCLZ900H vs T295D826M125RSC |
TWCE826M125SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWCE826M125SCSZ0700 |
T291D826M125ASC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCE826M125SCLZ900H vs T291D826M125ASC |
T191D826M125ASC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCE826M125SCLZ900H vs T191D826M125ASC |
TWCE826M125SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWCE826M125SCLZ070H |
T195D826M125MSC | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCE826M125SCLZ900H vs T195D826M125MSC |
TWCE826M125SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWCE826M125SLLZ000H |
TWCE826M125SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | Kyocera AVX Components | TWCE826M125SCLZ900H vs TWCE826M125SCLZ0000 |