Part Details for TWCE547M015SCSZ070H by Kyocera AVX Components
Overview of TWCE547M015SCSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE547M015SCSZ070H
TWCE547M015SCSZ070H CAD Models
TWCE547M015SCSZ070H Part Data Attributes
|
TWCE547M015SCSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE547M015SCSZ070H
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 540 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 980 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 908.7 mA | |
Surface Mount | NO | |
Tan Delta | 40.0 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE547M015SCSZ070H
This table gives cross-reference parts and alternative options found for TWCE547M015SCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE547M015SCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE547M015SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, | Kyocera AVX Components | TWCE547M015SCSZ070H vs TWCE547M015SLSZ000H |
135D547X0015K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE547M015SCSZ070H vs 135D547X0015K2E3 |
T290D547M015PSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T290D547M015PSC |
TWCE547M015SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE547M015SCSZ070H vs TWCE547M015SCLZ0700 |
TWCE547M015SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE547M015SCSZ070H vs TWCE547M015SLSZ0700 |
T190D547M015PSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T190D547M015PSC |
T190D547M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T190D547M015MSC |
T290D547M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T290D547M015MSC |
T192D547M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T192D547M015MSC |
T292D547M015ASC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 540uF, | KEMET Corporation | TWCE547M015SCSZ070H vs T292D547M015ASC |