There are no models available for this part yet.
Overview of TWCE277M060CCLZ9000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TWCE277M060CCLZ9000 by Kyocera AVX Components
Part Data Attributes for TWCE277M060CCLZ9000 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1330 mΩ
|
Leakage Current
|
0.009 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
1850 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.27
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCE277M060CCLZ9000
This table gives cross-reference parts and alternative options found for TWCE277M060CCLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE277M060CCLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0063H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCE277M060CCLZ9000 vs M39006/31-0063H |
136D277X0060K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE277M060CCLZ9000 vs 136D277X0060K3E3 |
M39006/31-0151H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCE277M060CCLZ9000 vs M39006/31-0151H |
M39006/25-0239H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCE277M060CCLZ9000 vs M39006/25-0239H |
TWCE277M060CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCE277M060CCLZ9000 vs TWCE277M060CCSZ0000 |
M39006/25-0151H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCE277M060CCLZ9000 vs M39006/25-0151H |
T291D277M060MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCE277M060CCLZ9000 vs T291D277M060MS |
T291D277M060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCE277M060CCLZ9000 vs T291D277M060PS |