Part Details for TWCE228M006SCLZ000H by Kyocera AVX Components
Overview of TWCE228M006SCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE228M006SCLZ000H
TWCE228M006SCLZ000H CAD Models
TWCE228M006SCLZ000H Part Data Attributes
|
TWCE228M006SCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE228M006SCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1030 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V |
Alternate Parts for TWCE228M006SCLZ000H
This table gives cross-reference parts and alternative options found for TWCE228M006SCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE228M006SCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE228M006SCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCE228M006SCLZ000H vs TWCE228M006SCSZ0000 |