Part Details for TWCE228K006CCSZ070H by Kyocera AVX Components
Overview of TWCE228K006CCSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE228K006CCSZ070H
TWCE228K006CCSZ070H CAD Models
TWCE228K006CCSZ070H Part Data Attributes
|
TWCE228K006CCSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE228K006CCSZ070H
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1030 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 1.7 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE228K006CCSZ070H
This table gives cross-reference parts and alternative options found for TWCE228K006CCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE228K006CCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0008 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | Kyocera AVX Components | TWCE228K006CCSZ070H vs M39006/31-0008 |
T291D228K006PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CCSZ070H vs T291D228K006PC-0200 |
T291D228K006MC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CCSZ070H vs T291D228K006MC-0200 |
T291D228K006PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CCSZ070H vs T291D228K006PSC-0200 |
TWCE228K006CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE228K006CCSZ070H vs TWCE228K006CCLZ0700 |
T291D228K006RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | TWCE228K006CCSZ070H vs T291D228K006RC-0100 |
T291D228K006MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCE228K006CCSZ070H vs T291D228K006MS |
M39006/25-0184 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE228K006CCSZ070H vs M39006/25-0184 |
TWCE228K006CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, | Kyocera AVX Components | TWCE228K006CCSZ070H vs TWCE228K006CCSZ000H |
136D228X9006K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE228K006CCSZ070H vs 136D228X9006K2E3 |