Part Details for TWCE147M060SCSZ000H by Kyocera AVX Components
Overview of TWCE147M060SCSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE147M060SCSZ000H
TWCE147M060SCSZ000H CAD Models
TWCE147M060SCSZ000H Part Data Attributes
|
TWCE147M060SCSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE147M060SCSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 140uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 140 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1520 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 721.5 mA | |
Surface Mount | NO | |
Tan Delta | 16.0 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE147M060SCSZ000H
This table gives cross-reference parts and alternative options found for TWCE147M060SCSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE147M060SCSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE147M060SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 140uF, | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLLZ0000 |
TWCE147M060SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 140uF, | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLSZ000H |
TWCE147M060SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SCSZ070H |
TWCE147M060SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SCLZ900H |
TWCE147M060SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 140uF | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLSZ0000 |
T192D147M060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 140uF, | KEMET Corporation | TWCE147M060SCSZ000H vs T192D147M060ASC |
TWCE147M060SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLSZ0700 |
TWCE147M060SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLLZ0700 |
TWCE147M060SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE147M060SCSZ000H vs TWCE147M060SLLZ900H |
T292D147M060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 140uF, | KEMET Corporation | TWCE147M060SCSZ000H vs T292D147M060PSC |