Part Details for TWCE108M015SLLZ0700 by Kyocera AVX Components
Overview of TWCE108M015SLLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE108M015SLLZ0700
TWCE108M015SLLZ0700 CAD Models
TWCE108M015SLLZ0700 Part Data Attributes
|
TWCE108M015SLLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE108M015SLLZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 610 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE108M015SLLZ0700
This table gives cross-reference parts and alternative options found for TWCE108M015SLLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE108M015SLLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE108M015SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | TWCE108M015SLLZ0700 vs TWCE108M015SCLZ0000 |
TWCE108M015SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | TWCE108M015SLLZ0700 vs TWCE108M015SCSZ000H |
TWCE108M015SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE108M015SLLZ0700 vs TWCE108M015SCSZ0700 |
T191D108M015RSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | TWCE108M015SLLZ0700 vs T191D108M015RSC |
T195D108M015ATC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | TWCE108M015SLLZ0700 vs T195D108M015ATC |
135D108X0015K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE108M015SLLZ0700 vs 135D108X0015K2 |
T291D108M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | TWCE108M015SLLZ0700 vs T291D108M015MSC |
T291D108M015ASC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | TWCE108M015SLLZ0700 vs T291D108M015ASC |
TWCE108M015SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | TWCE108M015SLLZ0700 vs TWCE108M015SLSZ000H |
TWCE108M015SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | TWCE108M015SLLZ0700 vs TWCE108M015SLLZ0000 |