Part Details for TWCD686M100CCLZ900H by Kyocera AVX Components
Overview of TWCD686M100CCLZ900H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD686M100CCLZ900H
TWCD686M100CCLZ900H CAD Models
TWCD686M100CCLZ900H Part Data Attributes
|
TWCD686M100CCLZ900H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686M100CCLZ900H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
Leakage Current | 0.01 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.113 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD686M100CCLZ900H
This table gives cross-reference parts and alternative options found for TWCD686M100CCLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686M100CCLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291C686M100PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M100CCLZ900H vs T291C686M100PSC-0200 |
M39006/25-0253 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M100CCLZ900H vs M39006/25-0253 |
M39006/25-0253 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M100CCLZ900H vs M39006/25-0253 |
735D686X0100C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M100CCLZ900H vs 735D686X0100C0 |
TWCD686M100CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M100CCLZ900H vs TWCD686M100CCLZ000H |
M39006/25-0077 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M100CCLZ900H vs M39006/25-0077 |
T291C686M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCD686M100CCLZ900H vs T291C686M100RS |
109D686X0100T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M100CCLZ900H vs 109D686X0100T2 |
M39006/21-0165 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M100CCLZ900H vs M39006/21-0165 |
T291C686M100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCD686M100CCLZ900H vs T291C686M100PS |