Part Details for TWCD686M100CCLZ000H by Kyocera AVX Components
Overview of TWCD686M100CCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD686M100CCLZ000H
TWCD686M100CCLZ000H CAD Models
TWCD686M100CCLZ000H Part Data Attributes
|
TWCD686M100CCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686M100CCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
Length | 19.46 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for TWCD686M100CCLZ000H
This table gives cross-reference parts and alternative options found for TWCD686M100CCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686M100CCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C686M100ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M100CCLZ000H vs T191C686M100ASC-0200 |
TWCD686M100CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M100CCLZ000H vs TWCD686M100CLSZ000H |
T291C686M100R | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M100CCLZ000H vs T291C686M100R |
TWCD686M100CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M100CCLZ000H vs TWCD686M100CCSZ000H |
T291C686M100MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCD686M100CCLZ000H vs T291C686M100MS |
TWCD686M100CLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M100CCLZ000H vs TWCD686M100CLSZ070H |
T291C686M100MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M100CCLZ000H vs T291C686M100MSC-0100 |
M39006/31-0165H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD686M100CCLZ000H vs M39006/31-0165H |
T191C686M100AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M100CCLZ000H vs T191C686M100AC-0100 |
138D686X0100T6E3 | Tantalum Capacitor, | Vishay Intertechnologies | TWCD686M100CCLZ000H vs 138D686X0100T6E3 |