Part Details for TWCD567K025CCSZ0000 by Kyocera AVX Components
Overview of TWCD567K025CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD567K025CCSZ0000
TWCD567K025CCSZ0000 CAD Models
TWCD567K025CCSZ0000 Part Data Attributes
|
TWCD567K025CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD567K025CCSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 682.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.76 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD567K025CCSZ0000
This table gives cross-reference parts and alternative options found for TWCD567K025CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD567K025CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0038 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCD567K025CCSZ0000 vs M39006/25-0038 |
T291C567K025MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | TWCD567K025CCSZ0000 vs T291C567K025MSC-0100 |
T191C567K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCD567K025CCSZ0000 vs T191C567K025AS |
TWCD567K025CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | TWCD567K025CCSZ0000 vs TWCD567K025CLLZ0000 |
M39006/25-0126H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCD567K025CCSZ0000 vs M39006/25-0126H |
M39006/25-0038H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCD567K025CCSZ0000 vs M39006/25-0038H |
136D567X9025T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD567K025CCSZ0000 vs 136D567X9025T2E3 |
136D567X9025T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD567K025CCSZ0000 vs 136D567X9025T3E3 |
M39006/31-0214 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | TWCD567K025CCSZ0000 vs M39006/31-0214 |
T291C567K025MC-0200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | TWCD567K025CCSZ0000 vs T291C567K025MC-0200 |