Part Details for TWCD566M075CCSZ0000 by Kyocera AVX Components
Overview of TWCD566M075CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD566M075CCSZ0000
TWCD566M075CCSZ0000 CAD Models
TWCD566M075CCSZ0000 Part Data Attributes
|
TWCD566M075CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD566M075CCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2610 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 520.65 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD566M075CCSZ0000
This table gives cross-reference parts and alternative options found for TWCD566M075CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD566M075CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D566X0075T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD566M075CCSZ0000 vs 136D566X0075T3E3 |
M39006/09-8369 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD566M075CCSZ0000 vs M39006/09-8369 |
TWCD566M075CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 56uF, | Kyocera AVX Components | TWCD566M075CCSZ0000 vs TWCD566M075CLLZ0000 |
M39006/30-0396 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD566M075CCSZ0000 vs M39006/30-0396 |
M39006/30-0396H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD566M075CCSZ0000 vs M39006/30-0396H |
M39006/30-0396 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF | Kyocera AVX Components | TWCD566M075CCSZ0000 vs M39006/30-0396 |
M39006/22-0616 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF | Kyocera AVX Components | TWCD566M075CCSZ0000 vs M39006/22-0616 |
TWCD566M075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 56uF, | Kyocera AVX Components | TWCD566M075CCSZ0000 vs TWCD566M075CCLZ0000 |
M39006/22-0616H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD566M075CCSZ0000 vs M39006/22-0616H |
136D566X0075T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD566M075CCSZ0000 vs 136D566X0075T2E3 |